20935-82
Deltrol ControlsElectromechanical Relay 24VAC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20935-82
Alias/AKA:
177-(1X)-30A-24VAC
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
30 A
Mounting:
N/A
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Electromechanical Relay 24VAC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Search Keywords:
2093582
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$49.79
$49.790
5
$44.43
$222.150
10
$43.10
$431.000
25
$41.85
$1,046.250
50
$39.56
$1,978.000
100
$37.35
$3,735.000
250
+
$36.79
$9,197.500
Product Guides