help desk software
DATA SHEET

20935-83

Deltrol Controls

Electromechanical Relay 120VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20935-83
Alias/AKA:
177-(1X)-30A-120VAC
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
120 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
30 A
Mounting:
N/A
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 100 °C
Electromechanical Relay 120VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Search Keywords:
2093583
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.70
$47.700
5
$42.88
$214.400
10
$41.68
$416.800
25
$40.56
$1,014.000
50
$38.49
$1,924.500
100
$36.41
$3,641.000
250 +
$35.87
$8,967.500
Tools/3D Models
Product Guides