help desk software
DATA SHEET

21022-81

Deltrol Controls

Power Relay 12VDC 30A 3PDT (( 73.66mm 54.1mm 35.56mm)) Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
21022-81
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Power Relay 12VDC 30A 3PDT (( 73.66mm 54.1mm 35.56mm)) Flange Mount
Search Keywords:
2102281
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.12
$40.120
5
$35.80
$179.000
10
$35.26
$352.600
25
$33.72
$843.000
50
$31.88
$1,594.000
100
$31.40
$3,140.000
250 +
$30.62
$7,655.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides