help desk software
DATA SHEET

21023-82

Deltrol Controls

Power Relay 24VDC 25A DPST-NO (( 38.1mm 34.8mm 56.64mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
21023-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Power Relay 24VDC 25A DPST-NO (( 38.1mm 34.8mm 56.64mm)) Through Hole
Search Keywords:
2102382
IN STOCK: 0
MOQ for out of Stock Qty:
72
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
72
$41.92
$3,018.240
144
$22.19
$3,195.360
216
$15.62
$3,373.920
288 +
$15.31
$4,409.280
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides