Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
21041-81
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Mounting:
Through Hole
Termination Style:
Solder Lug/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Relay, Power - PCB Mount - 3PST-NO - 30A - 12Vdc Coil - 375P Series
Search Keywords:
2104181
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$37.90
$37.900
5
$33.82
$169.100
10
$33.31
$333.100
25
$31.85
$796.250
50
$30.11
$1,505.500
100
$29.66
$2,966.000
250
+
$28.92
$7,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides