21041-82
Deltrol ControlsPower Relay 24VDC 30A 3PST-NO (( 59.7mm)) Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
21041-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS part 21041-82 is a reliable and durable power relay designed to handle heavy loads with ease. It operates at 24VDC and features a 30A rating, making it perfect for a variety of industrial applications. This 3PST-NO (3-pole single throw, normally open) relay provides excellent switching capabilities, ensuring efficient and seamless operation. With a compact size of 59.7mm, it can be easily mounted through a hole in your equipment for convenient installation. Trust the DELTROL CONTROLS part 21041-82 to deliver superior performance and reliable power relay functionality.
Search Keywords:
2104182
IN STOCK:
160
Ships today, if you order in
MOQ for out of Stock Qty:
72
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$49.62
$49.620
25
$43.35
$1,083.750
50
$40.94
$2,047.000
72
$39.73
$2,860.560
144
$38.53
$5,548.320
216
$37.95
$8,197.200
288
+
$37.38
$10,765.440
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
L25J25RE
Res Wirewound 25 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
GDE25-2
Pulse Transformer 1:1:1 3750Vrms 0.35Ohm Prim. DCR 0.65Ohm Sec. DCR 6Term. PC Pin Thru-Hol...
TWM10J10KE
Res Metal Oxide 10K Ohm 5% 10W ±350ppm/°C Ceramic RDL
GDE25-6
Pulse Transformer 1:1.5:1.5 3750Vrms 0.35Ohm Prim. DCR 1.75Ohm Sec. DCR 6Term. PC Pin Thru...