267F-DPDT-15A-120VAC
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
267F-DPDT-15A-120VAC
Alias/AKA:
20601-84
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 65 °C
Coil Resistance:
1.85 KOhm
Electromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
267FDPDT15A120VAC
IN STOCK:
6
Ships today, if you order in
On Order:
200
can ship 3/31/25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$18.24
$18.240
10
$16.28
$162.800
25
$15.79
$394.750
50
$15.33
$766.500
100
$14.07
$1,407.000
250
$13.69
$3,422.500
500
+
$13.49
$6,745.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3610S-1-102
Digital Potentiometer - Precision - 1 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
850F500E
Res Wirewound 500 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
T92S7A22-120
High Power PCB Relay - 2 form A (2 NO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...
191993-026
Soft Shift Linear DC Solenoid
KUP-14AT5-240
Power Relay - 3PDT (3 Form C) - 240VAC Coil - 10A Contact Rating - 240VAC Switching - 0.18...