275-F-1-0-2C-120A
Deltrol ControlsElectromechanical Relay 120VAC 1.5KOhm 25A DPDT (38.1x34.8x73.66)mm Flange Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
275-F-1-0-2C-120A
Alias/AKA:
20844-84
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS part 275-F-1-0-2C-120A is an electromechanical relay designed to provide reliable and efficient performance. With a voltage rating of 120VAC and a power rating of 25A, this DPDT relay is capable of handling high current loads with ease. The relay has a resistance of 1.5KOhm, ensuring optimal electrical conductivity. Its compact dimensions of 38.1x34.8x73.66mm and flange design make it easy to mount and integrate into various applications. This power relay from DELTROL CONTROLS offers exceptional durability and reliability, making it ideal for use in a wide range of industrial and commercial applications.
Search Keywords:
275F102C120A
IN STOCK:
301
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.30
$28.300
10
$25.69
$256.900
25
$24.22
$605.500
50
$23.85
$1,192.500
100
$23.49
$2,349.000
250
$23.14
$5,785.000
500
+
$22.80
$11,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDM12P5001
Diffuse Sensor
DPA53CM48
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...
AH165-TLG11AA3
Flush Rectangular Head Green 1NO+1NC 5VDC Led
63-0000-0186
Liquid Rosin Mildly Activated Gallon 36%
AML25GBF2AA04GR
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Paddle