help desk software
DATA SHEET

275-F-1-0-2C-24A

Deltrol Controls

Power Relay 24VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
275-F-1-0-2C-24A
Alias/AKA:
20844-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS part 275-F-1-0-2C-24A is a high-performance power relay designed to handle heavy loads. It operates on 24VAC and provides a switching capacity of 25A. The relay features a DPDT (Double Pole Double Throw) configuration, making it suitable for a wide range of applications. Its compact dimensions of 38.1mm x 34.8mm x 73.66mm allow for easy installation. Designed for flange mounting, this power relay is a reliable and durable solution for various industrial and commercial systems.
Search Keywords:
275F102C24A
IN STOCK: 295
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.30
$28.300
10
$25.69
$256.900
25
$24.22
$605.500
50
$22.76
$1,138.000
100
$21.42
$2,142.000
250
$21.10
$5,275.000
500 +
$20.79
$10,395.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides