help desk software
DATA SHEET

275-P-2-0-2C-24D

Deltrol Controls

Electromechanical Relay 24VDC 315Ohm 25A DPDT (38.1x34.8x56.64)mm THT Power Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
275-P-2-0-2C-24D
Alias/AKA:
20930-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
288
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS part 275-P-2-0-2C-24D is an electromechanical relay designed for power applications. It operates at 24VDC and has a coil resistance of 315 Ohm. This DPDT (Double Pole Double Throw) relay has a maximum switching current of 25A, making it suitable for various high-power switching tasks. With compact dimensions measuring 38.1x34.8x56.64mm and a through-hole mounting configuration, this relay is easy to install and integrates seamlessly into your electrical systems. The DELTROL CONTROLS 275-P-2-0-2C-24D is a reliable and efficient solution for power relay applications.
Search Keywords:
275P202C24D
IN STOCK: 0
MOQ for out of Stock Qty:
72
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
72
$63.79
$4,592.880
144
$33.67
$4,848.480
216
$23.15
$5,000.400
288 +
$22.69
$6,534.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides