help desk software
DATA SHEET

31000-81

Deltrol Controls

Electromechanical Relay 12VDC 160Ohm 15A SPDT (21.59x27.94x36.06)mm Socket Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
31000-81
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
160 Ohm
Electromechanical Relay 12VDC 160Ohm 15A SPDT (21.59x27.94x36.06)mm Socket Miniature Relay
Search Keywords:
3100081
IN STOCK: 25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.18
$30.900
25
$5.87
$146.750
100 +
$5.48
$548.000
Tools/3D Models
Product Guides