31005-84
Deltrol ControlsElectromechanical Relay 110/120VAC 4.43KOhm 10A DPDT (21.59x27.94x36.06)mm Socket Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
31005-84
Alias/AKA:
310-DPDT-10A-110VAC
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.43 KOhm
Electromechanical Relay 110/120VAC 4.43KOhm 10A DPDT (21.59x27.94x36.06)mm Socket Miniature Relay
Search Keywords:
3100584
IN STOCK:
81
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
$8.07
$32.280
25
$7.67
$191.750
100
+
$7.18
$718.000
Product Guides