Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
53753-81
Alias/AKA:
MED16-X-2-12VDC-PULL-CON
RoHS:
Yes
HTS:
8481809005
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Stroke Length:
19.05 mm
Operating Temperature:
N/A
Type:
Tubular
Coil Voltage:
12 VDC
Coil Current:
N/A
Operation:
Pull
Solenoid Tubular Pull Continuous Hex Nut 12VDC
Search Keywords:
5375381
IN STOCK:
163
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$50.63
$50.630
5
$45.50
$227.500
10
$44.24
$442.400
25
$40.04
$1,001.000
50
$35.53
$1,776.500
100
$32.53
$3,253.000
250
+
$29.70
$7,425.000
Product Guides