Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
53757-81
Alias/AKA:
MED16-X-2-12VDC-PUSH-CON
RoHS:
No
Supplier Standard Pack
1
Maximum Stroke Length:
N/A
Operating Temperature:
N/A
Type:
Linear
Coil Voltage:
12 VDC
Coil Current:
800 mA
Operation:
Push
Solenoid Linear Push Continuous 12VDC
Search Keywords:
5375781
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$59.05
$59.050
5
$52.69
$263.450
10
$51.12
$511.200
25
$45.51
$1,137.750
50
$40.79
$2,039.500
100
$37.28
$3,728.000
250
+
$34.01
$8,502.500
Product Guides