74017-81
Deltrol ControlsDirectional Control Valve Solenoid 120VAC Diaphragm Valve .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
74017-81
RoHS:
No
Supplier Standard Pack
1
Package Type:
Family:
74017-81
Body Material:
N/A
Actuation Type:
Solenoid
Coil Voltage:
120 VAC
Fluid Control Element:
Diaphragm
The DELTROL CONTROLS part 74017-81 is a reliable directional control valve solenoid designed to provide efficient and accurate control for various fluid applications. This high-quality solenoid valve is powered by a durable 120VAC, ensuring consistent and reliable operation in demanding environments.Featuring a diaphragm valve mechanism, this solenoid valve offers excellent performance, allowing for precise control of flow direction with minimal leakage. It is suitable for a wide range of applications, including industrial automation, HVAC systems, and fluid power systems.With its compact design and robust construction, the DELTROL CONTROLS part 74017-81 is built to withstand challenging operating conditions and provide reliable performance for an extended period. It is easy to install and provides dependable operation with minimal maintenance requirements.Trust DELTROL CONTROLS for all your solenoid valve needs, and experience the benefits of their high-quality and reliable products.
Search Keywords:
7401781
IN STOCK:
65
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$82.38
$82.380
5
$73.50
$367.500
10
$72.40
$724.000
25
$69.24
$1,731.000
50
$65.46
$3,273.000
100
$64.48
$6,448.000
250
+
$47.78
$11,945.000
Product Guides