Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
74017-82
RoHS:
No
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Coil Voltage:
240 VAC
Family:
74017-82
Body Material:
N/A
Fluid Control Element:
Diaphragm
Actuation Type:
Solenoid
Directional Control Valve Solenoid 240VAC Diaphragm Valve
Search Keywords:
7401782
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$72.07
$72.070
5
$64.31
$321.550
10
$58.84
$588.400
25
$50.33
$1,258.250
50
$40.90
$2,045.000
100
$32.73
$3,273.000
250
+
$23.89
$5,972.500
Product Guides