help desk software
DATA SHEET

75018-80

Deltrol Controls

Directional Control Valve Solenoid 24VAC Glass/Nylon 5psi to 145psi

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
75018-80
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Lubrication:
N/A
Fluid Control Element:
N/A
Actuation Type:
Solenoid
Coil Voltage:
24 VAC
Body Material:
Glass/Nylon
Family:
75018-80
Directional Control Valve Solenoid 24VAC Glass/Nylon 5psi to 145psi
Search Keywords:
7501880
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.73
$71.730
6
$21.99
$131.940
11 +
$20.99
$230.890
Tools/3D Models
Product Guides