help desk software
DATA SHEET

900-1C(2C)30A-120AC

Deltrol Controls

Power Relay 120VAC 30A DPDT (( 108.21mm 63.5mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-1C(2C)30A-120AC
Alias/AKA:
20246-83
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
The DELTROL CONTROLS part 900-1C(2C)30A-120AC is a high-performance power relay designed for various applications. With a rated voltage of 120VAC and a maximum current capacity of 30A, it ensures reliable and efficient operation. The DPDT (Double Pole Double Throw) configuration provides versatile switching capabilities. Measuring approximately 108.21mm x 63.5mm, this compact relay is easy to install and fits seamlessly into your system. Trust in the quality and durability of DELTROL CONTROLS to deliver precise relay control for all your power needs.
Search Keywords:
9001C2C30A120AC
IN STOCK: 137
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.03
$117.030
5
$95.40
$477.000
10
$88.70
$887.000
25
$82.28
$2,057.000
50
$77.71
$3,885.500
100
$73.14
$7,314.000
250 +
$72.04
$18,010.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides