900-(1C)-30A-120VAC
Deltrol ControlsPower Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm)) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(1C)-30A-120VAC
Alias/AKA:
20239-83
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
The DELTROL CONTROLS part 900-(1C)-30A-120VAC is a highly reliable and efficient power relay designed for industrial applications. With a voltage rating of 120VAC and a current rating of 30A, this single-pole, double-throw (SPDT) relay is capable of handling substantial electrical loads with ease. Measuring 63.5mm in length, 63.5mm in width, and 55.88mm in height, it is compact yet sturdy, ideal for space-constrained environments. Whether you need to control motors, heaters, or other high-power electrical devices, the DELTROL CONTROLS part 900-(1C)-30A-120VAC ensures optimal performance and longevity.
Search Keywords:
9001C30A120VAC
IN STOCK:
122
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$42.69
$42.690
5
$40.17
$200.850
25
$36.54
$913.500
50
$34.34
$1,717.000
100
$32.32
$3,232.000
250
$31.84
$7,960.000
500
+
$31.36
$15,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides