help desk software
DATA SHEET

900-(1C)-30A-24VAC

Deltrol Controls

Power Relay 24VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(1C)-30A-24VAC
Alias/AKA:
20239-82
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 24VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Search Keywords:
9001C30A24VAC
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.50
$31.500
5
$29.47
$147.350
25
$27.27
$681.750
50
$25.31
$1,265.500
100
$24.27
$2,427.000
250
$23.63
$5,907.500
500 +
$23.27
$11,635.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides