Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(2A)-30A-240VAC
Alias/AKA:
20240-84
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 240VAC 30A DPST-NO (( 63.5mm 63.5mm 55.88mm))
Search Keywords:
9002A30A240VAC
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$31.76
$31.760
5
$29.71
$148.550
25
$27.49
$687.250
50
$25.53
$1,276.500
100
$24.48
$2,448.000
250
$23.83
$5,957.500
500
+
$23.47
$11,735.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides