help desk software
DATA SHEET

900-(2C)-30A-110VDC

Deltrol Controls

Power Relay 110VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm)) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(2C)-30A-110VDC
Alias/AKA:
20245-84
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
The DELTROL CONTROLS part 900-(2C)-30A-110VDC is a high-quality power relay designed for use in various applications. This relay operates at 110VDC and is capable of handling up to 30A of current. It features a DPDT configuration, providing efficient switching capabilities. With dimensions of 84.33mm x 63.5mm x 60.45mm, this relay is compact and space-saving, making it suitable for installations with limited room. Trust DELTROL CONTROLS for reliable and durable components that deliver exceptional performance.
Search Keywords:
9002C30A110VDC
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.10
$40.100
5
$35.78
$178.900
10
$35.25
$352.500
25
$33.71
$842.750
50
$30.92
$1,546.000
100
$30.45
$3,045.000
250 +
$29.70
$7,425.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides