900-(2C)-30A-120VAC
Deltrol ControlsPower Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm)) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(2C)-30A-120VAC
Alias/AKA:
20241-83
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
The DELTROL CONTROLS part 900-(2C)-30A-120VAC is a high-quality power relay designed for industrial and commercial applications. This relay operates on a voltage of 120VAC and has a maximum current rating of 30A, making it suitable for high-power devices. Featuring a double pole double throw (DPDT) configuration, this relay offers versatile switching capabilities and provides optimum control over electrical circuits. With its compact dimensions of 84.33mm x 63.5mm x 60.45mm, it can easily fit into various electrical installations and control panels.Constructed with precision and durability in mind, the DELTROL CONTROLS part 900-(2C)-30A-120VAC guarantees exceptional performance and long-lasting reliability. Its state-of-the-art design and quality construction ensure efficient power management and contribute to the overall safety of electrical systems.Whether you need to handle complex machinery or control critical electrical equipment, this power relay is an excellent choice, delivering seamless operation and meeting the stringent demands of industrial applications. Experience the superior performance and reliability of the DELTROL CONTROLS part 900-(2C)-30A-120VAC today.
Search Keywords:
9002C30A120VAC
IN STOCK:
115
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$81.41
$81.410
5
$66.37
$331.850
10
$61.71
$617.100
25
$57.25
$1,431.250
50
$54.06
$2,703.000
100
$50.89
$5,089.000
250
+
$50.12
$12,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides