900-(2C)-30A-24VDC
Deltrol ControlsPower Relay 24VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm)) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(2C)-30A-24VDC
Alias/AKA:
20245-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
The DELTROL CONTROLS part 900-(2C)-30A-24VDC is a reliable and high-performing power relay designed for a wide range of applications. With a voltage rating of 24VDC and a current rating of 30A, this double-pole double-throw (DPDT) relay provides efficient switching of electrical power.Featuring a compact size measuring 84.33mm in length, 63.5mm in width, and 60.45mm in height, this power relay is designed to be easily installed in various electrical systems. Its compact dimensions make it ideal for applications where space is limited.Manufactured by DELTROL CONTROLS, a trusted name in the industry, this power relay delivers exceptional performance and durability. It is built with high-quality materials to ensure reliable operation even in demanding environments.With its DPDT configuration, the relay offers versatile switching options, allowing for precise control and reliable power distribution. It is suitable for use in a wide range of industrial and commercial applications, including automation, motor control, lighting control, and more.Overall, the DELTROL CONTROLS part 900-(2C)-30A-24VDC is a top-quality power relay that combines compact size, high current rating, and reliable performance. It is an excellent choice for any application where efficient and precise power switching is required.
Search Keywords:
9002C30A24VDC
IN STOCK:
178
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$49.97
$49.970
5
$49.22
$246.100
10
$47.00
$470.000
25
$44.10
$1,102.500
50
$41.65
$2,082.500
100
$39.20
$3,920.000
250
+
$38.61
$9,652.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides