Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Desco
Part No:
09813
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
EACH
Threaded Black Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
Search Keywords:
09813
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$21.75
$21.750
10
$16.95
$169.500
25
$16.48
$412.000
50
$16.04
$802.000
100
$15.22
$1,522.000
250
$14.85
$3,712.500
500
+
$14.62
$7,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1330-2C-120A
Enclosed plug in relay - 120VAC - 60 Hz - 5 A - DPDT – 5,4 Kohm - 22.7 x 18.9 x 27.94 mm
GT5Y-2SN1A200
Time Delay Relay DPDT 5A 240VAC DIN Rail
RY4S-ULCAC24V
Power Relay 6VAC 9.4Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...
LSZ1R
Switch Access Limit Switch Operating Head