09864
DescoSnap, Screw-on, Stud & Socket, 7 Pieces, 10mm, Stainless Steel Phillips Head | Desco 09864
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Desco
Part No:
09864
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Snap, Screw-on, Stud & Socket, 7 Pieces, 10mm, Stainless Steel Phillips Head | Desco 09864
Search Keywords:
09864
IN STOCK:
78
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$5.79
$28.950
50
$4.70
$235.000
100
$3.90
$390.000
250
$3.78
$945.000
500
$3.58
$1,790.000
1,000
$3.48
$3,480.000
2,500
$3.39
$8,475.000
5,000
+
$3.34
$16,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1330-2C-120A
Enclosed plug in relay - 120VAC - 60 Hz - 5 A - DPDT – 5,4 Kohm - 22.7 x 18.9 x 27.94 mm
30-5632-4
Switch Access Indication Plate
GT5Y-2SN1A200
Time Delay Relay DPDT 5A 240VAC DIN Rail
RY4S-ULCAC24V
Power Relay 6VAC 9.4Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...