help desk software
DATA SHEET

19325

Desco

Full Time Continuous Monitor Calibrator Bench

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Desco
Part No:
19325
RoHS:
Yes
HTS:
9030333800
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Operating Supply Voltage:
120 VAC
Measured Components:
Full Time Continuous Monitor
Display Type:
N/A
Low Battery Indication:
No
Family:
19325
Packaging:
N/A
Battery Life:
N/A
Minimum Operating Supply Voltage:
N/A
Interface Type:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Full Time Continuous Monitor Calibrator Bench
Search Keywords:
19325
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
19330
19330
VIEW PRODUCT
Tools/3D Models
Product Guides