help desk software
DATA SHEET

42465

Desco

Mat, Stat free Z2, 3 Layer, Blue, 0.125 In X 24 In X 48 In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Desco
Part No:
42465
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
42465
Dimension:
1.2192m x 609.6mm x 3.28963mm
Operating Temperature:
N/A
Packaging:
N/A
Mat, Stat free Z2, 3 Layer, Blue, 0.125 In X 24 In X 48 In
Search Keywords:
42465
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$149.02
$149.020
5
$120.15
$600.750
10
$115.36
$1,153.600
25
$110.96
$2,774.000
50
$108.22
$5,411.000
75
$106.60
$7,995.000
100 +
$105.00
$10,500.000
Tools/3D Models
Product Guides