help desk software
DATA SHEET

66105

Desco

Roll, Stat free T2, Rubber, Drk Grey, 0.060 In X 30 In X 40 Ft

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Desco
Part No:
66105
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Temperature:
N/A
Packaging:
N/A
Family:
66105
Dimension:
12.192m x 762mm x 1.5 mm
Roll, Stat free T2, Rubber, Drk Grey, 0.060 In X 30 In X 40 Ft
Search Keywords:
66105
IN STOCK: 1
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$723.400
$723.400
3
$712.549
$2,137.647
5
$685.369
$3,426.845
10 +
$675.089
$6,750.890
Tools/3D Models
Product Guides