Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Desco
Part No:
82067
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Operating Temperature:
N/A
Packaging:
N/A
Family:
82067
Dimension:
1.8288m x 1.2192m x 1.52 mm
Mat, Statfree G2 W/Grd, Rubb, Black, .060 In X 48 In X 72 In
Search Keywords:
82067
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$286.30
$286.300
3
$278.92
$836.760
5
$274.74
$1,373.700
10
$270.62
$2,706.200
15
+
$266.56
$3,998.400
Product Guides