Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
031-0135-300
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Efficiency:
N/A
Candle/Lumen:
N/A
Family:
031-0135-300
Color:
White
031 Series Lens Cap Convex Transparent White
Search Keywords:
0310135300
IN STOCK:
106
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$47.53
$47.530
5
$42.41
$212.050
10
$41.15
$411.500
25
$30.18
$754.500
50
$28.53
$1,426.500
100
$28.10
$2,810.000
250
+
$27.41
$6,852.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AGC-20-R
Fuse Miniature Fast Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass
4840.2200
DC Power Connector - 2-pole - 6.3mm - Plug - Socket - 1 A - 2 mm - Panel Mount - Solder.
031-3101-01-101
031 Series, screw term, 1" MH Polished Chrome S-6 Candelabra Screw PMI Base
OD8025-12LB
FAN DC 80X25 12V BALL, 26cfm
031-10-RFX
RF Connector - BNC Straight Jack - Isolated - Solder Cup - 50 Ohm - Maximum Frequency 4 GH...