Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
051-0212-300
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Candle/Lumen:
N/A
Color:
N/A
051 Series Lens Cap Flat Back Frosted Green
Search Keywords:
0510212300
IN STOCK:
51
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$62.37
$62.370
5
$56.06
$280.300
10
$47.50
$475.000
25
$40.07
$1,001.750
50
$38.03
$1,901.500
100
$37.09
$3,709.000
250
+
$36.54
$9,135.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66101-4
Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel...
051-1310-01-301
051 Series, screw term, 11/16" MH Polished Chrome T-3 1/4 Miniature Bayonet PMI Base
97-28-15P
Contact PIN Solder ST Automotive
LSZ54R
Switch Access Limit Switch Rod Lever Automotive
NB08082001
HTAT-48/13-0-STK