Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
052-3193-003
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Candle/Lumen:
N/A
Color:
Amber
Elevate the visual impact of your lighting project with Dialight's Round Optical Lens in Amber Polycarbonate. Designed for durability and optimal light transmission, this lens is the perfect accessory to enhance the performance and aesthetics of your lighting solution. Trust Dialight's quality and precision engineering to bring your project to life.
Search Keywords:
0523193003
IN STOCK:
385
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.21
$51.050
25
$7.58
$189.500
50
$7.47
$373.500
100
$5.60
$560.000
250
$5.51
$1,377.500
500
$5.43
$2,715.000
1,000
+
$5.35
$5,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS17143-19
Ring Tongue Terminal.
1658614-4
9 Position D-Sub Receptacle, Female Sockets Connector
M24308/26-2F
Connector Accessories Female Screw Lock
756
Incandescent Lamp - 14 V - Miniature Bayonet - T-3 1/4 - 0.31 - 15000 h - Bayonet Base Ser...
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base