Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
080-0537-303
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Family:
080-0537-303
080 Series PMI Cap - Chrome Pltd Brass Bezel - Ring Pattern Lens - Clear
Search Keywords:
0800537303
IN STOCK:
137
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$23.41
$23.410
10
$20.89
$208.900
25
$17.66
$441.500
50
$16.32
$816.000
100
$14.05
$1,405.000
250
$13.67
$3,417.500
500
+
$13.46
$6,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
080-0901-05-301
080 Series, flush screw, 1" MH Polished Chrome S-6 Candelabra Screw PMI Base
103-3101-05-103
1" MH Polished Chrome S-6 Candelabra Screw PMI Base
080-0901-05-303
080 Series, flush screw, watertight face, 1" MH Polished Chrome S-6 Candelabra Screw PMI B...
90J3K3
Res Wirewound 3.3K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
C2WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.82 m - 57.2 mm - 8...