Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
080-0914-05-301
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
13
Package Type:
Bag
1in Neon PMI Base
Search Keywords:
080091405301
IN STOCK:
3
Ships today, if you order in
MOQ for out of Stock Qty:
4
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$88.98
$88.980
4
$77.73
$310.920
7
$71.11
$497.770
10
$68.90
$689.000
13
+
$68.07
$884.910
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
225395-2
BNC PLUG DUAL CP RG59,62
508-8738-504
Data lamp Holder
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
126904
Danger Sign, 10 in H, 14 in W, Plastic, Rectangle, English, 126904