Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
081-0111-303
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Candle/Lumen:
N/A
Color:
Red
081 Series Lens Cap Convex Back Frosted Red
Search Keywords:
0810111303
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$10.56
$10.560
5
$9.60
$48.000
25
$8.70
$217.500
50
$8.31
$415.500
100
$7.25
$725.000
250
$5.77
$1,442.500
500
$5.68
$2,840.000
1,000
+
$5.60
$5,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LX-101-P-Z
Reflective Optical Sensor - 0.394" (10mm) Sensing Distance - PNP Open Collector - 12V to 2...
103239-3
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS
IPR1SAD5L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
PMT20IM
PHOTO TE PL 20M 1/2 IN
6011QM1
PMI RND .380" Neon 250V Tab Red NEMA 13