Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
081-0113-303
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Family:
081-0113-303
Color:
Amber
081 Series Lens Cap Convex Back Frosted Yellow/Amber
Search Keywords:
0810113303
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$23.43
$23.430
10
$20.90
$209.000
25
$17.30
$432.500
50
$15.86
$793.000
100
$13.25
$1,325.000
250
$12.70
$3,175.000
500
+
$12.36
$6,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LX-101-P-Z
Reflective Optical Sensor - 0.394" (10mm) Sensing Distance - PNP Open Collector - 12V to 2...
IPR1SAD5L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
PMT20IM
PHOTO TE PL 20M 1/2 IN
6011QM1
PMI RND .380" Neon 250V Tab Red NEMA 13
HKA271-73
3-pole - ON-None-OFF - 6A/12A/17A 600VAC/250VAC/125VAC 1 HP - Non-Illuminated Toggle - .25...