Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
081-0432-303
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Color:
Green
Candle/Lumen:
N/A
Round Optical Lens Green Polycarbonate
Search Keywords:
0810432303
IN STOCK:
232
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$11.88
$11.880
5
$10.80
$54.000
25
$9.85
$246.250
50
$8.23
$411.500
100
$7.61
$761.000
250
$6.58
$1,645.000
500
$6.49
$3,245.000
1,000
+
$6.39
$6,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
206038-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 28 Contacts - Thermoplastic B...
66504-9
D Sub Contact - AMPLIMITE D Subminiature Housings - Socket - Phosphor Bronze - Gold Plated...
081-0410-01-303
081 Series ,11/16" MH Polished Chrome T-3 1/4 Miniature Bayonet PMI Base
081-0431-303
Cap Optical Lenses for Panel Mount Indicator