Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
101-0931
RoHS:
No
HTS:
8531909001
COO:
US
ECCN:
EAR99
Supplier Standard Pack
82
Package Type:
Bag
Candle/Lumen:
N/A
Color:
Red
The DIALIGHT part 101-0931 Round Optical Lens is a high-quality lens made from durable red plastic. This lens is specifically designed to fit perfectly with compatible DIALIGHT products, providing optimal lighting performance. It offers a clear and focused red light output, making it suitable for a range of applications including signaling, indicator lights, and warning devices. With its robust construction and reliable performance, this round optical lens is a cost-effective solution for any lighting project.
Search Keywords:
1010931
IN STOCK:
61
Can Ship immediately
On Order:
328
can ship 4/10/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$11.37
$56.850
25
$10.31
$257.750
82
$9.56
$783.920
164
$9.04
$1,482.560
328
$8.90
$2,919.200
574
$8.77
$5,033.980
1,066
+
$8.64
$9,210.240
Product Guides
CUSTOMERS
ALSO BOUGHT
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...
CU-2100-B
Gray Aluminum Mini Box - External 2.75 x 2.12 x 1.62 Inches - Internal 2.67 x 1.96 x 1.54 ...
101-3830-09-201
Base For Panel Mount indicator
DNF18-250-C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...