Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
101-0971-003
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
139
Package Type:
Bag
Type:
LED Lens
Color:
N/A
Lens Shape Type:
Round
The DIALIGHT part 101-0971-003 is a high-quality round optical lens designed to provide exceptional clarity and precision in various lighting applications. This lens is carefully crafted to ensure maximum light output and distribution, making it perfect for illuminating large areas or specific objects with ease. With its durable construction and reliable performance, the DIALIGHT round optical lens offers unparalleled versatility and efficiency for a wide range of lighting needs.
Search Keywords:
1010971003
IN STOCK:
483
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$8.530
$42.650
25
$6.264
$156.600
139
$5.511
$766.029
278
$5.224
$1,452.272
556
$4.884
$2,715.504
1,112
$4.780
$5,315.360
2,502
$4.732
$11,839.464
5,004
+
$4.684
$23,438.736
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
101-0972-003
Round Optical Lens
AP12-1-51-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time...
AP12-1-51-203
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time...
101-8430-09-203
Incandescent Panel Mount Indicators
101-0973-003
Round Optical Lens