101-5030-09-201
Dialight101 Series, 17/32" MH Black Nickel T-1 3/4 Midget Flange PMI Base .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
101-5030-09-201
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Bag
This DIALIGHT part 101-5030-09-201 features a 15/32 inch Incandescent PMI Base, designed to provide reliable and efficient lighting solutions. Perfect for a variety of applications, this high-quality component ensures long-lasting performance and easy installation.
Search Keywords:
101503009201
IN STOCK:
30
Ships today, if you order in
On Order:
174
can ship 12/26/24
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$22.73
$22.730
10
$20.28
$202.800
48
$19.10
$916.800
96
$18.06
$1,733.760
144
$17.79
$2,561.760
288
$17.52
$5,045.760
528
+
$17.26
$9,113.280
Product Guides
CUSTOMERS
ALSO BOUGHT
8121SD9AGE
Snap-acting Momentary Pushbutton Switches
109-0111-200
109 Series Lens Cap Convex Back Frosted Red
109-0114-200
109 Series Lens Cap Convex Back Frosted Blue
1656288
Cable Assembly D-Sub 5m D-Subminiature to D-Subminiature 15 to 15 POS M-F
3032253
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: gray