Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
101-8430-09-203
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
57
Package Type:
Bag
The DIALIGHT part 101-8430-09-203 is an Incandescent Panel Mount Indicator designed to provide clear and reliable visual indication. This indicator is ideal for a wide range of applications where reliable signaling is crucial. It features a compact and durable design that allows for easy installation on panels. The incandescent technology ensures bright and vibrant illumination for enhanced visibility. Whether used in industrial, automotive, or consumer electronics settings, this panel mount indicator guarantees reliable performance and long-lasting durability.
Search Keywords:
101843009203
IN STOCK:
472
Can Ship immediately
On Order:
345
can ship 12/26/24
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$21.44
$21.440
10
$15.43
$154.300
25
$14.45
$361.250
57
$14.20
$809.400
114
$14.03
$1,599.420
285
$13.82
$3,938.700
513
+
$13.42
$6,884.460
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AP12-1-51-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time...
101-0971-003
Round Optical Lens
AP12-1-51-203
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time...
3006P-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pi...
111-0111-203
Round Optical Lens