Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
125-0410-11-103
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Bag
The DIALIGHT part 125-0410-11-103 is a set of base accessories designed for easy installation and maintenance of DIALIGHT LED lighting fixtures. These accessories include a base plate, mounting screws, and a gasket, all essential components for securely mounting the fixture onto various surfaces. With these base accessories, users can effortlessly install and secure their DIALIGHT LED lighting fixtures, ensuring reliable and long-lasting performance.
Search Keywords:
125041011103
IN STOCK:
99
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$29.86
$29.860
10
$22.68
$226.800
36
$22.34
$804.240
72
$20.68
$1,488.960
108
$19.12
$2,064.960
252
$18.77
$4,730.040
504
+
$18.42
$9,283.680
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
239-0337-500
Clear Flat PMI Cap, Transparent
927779-1
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
125-1137-403
Round Optical Lens Clear Polycarbonate
125-1132-403
Round Optical Lens Polycarbonate