Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
125-1131-403
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Color:
Red
Candle/Lumen:
N/A
Circular Optical Lens Red Polycarbonate
Search Keywords:
1251131403
IN STOCK:
0
On Order:
35
can ship 12/11/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
5
$13.34
$66.700
25
$11.34
$283.500
50
$11.23
$561.500
100
$9.38
$938.000
250
$9.28
$2,320.000
500
$8.58
$4,290.000
1,000
+
$8.49
$8,490.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
125-1310-11-103
Base For Incandescent Panel Mount Indicator ,T-3 1/4 Miniature Bayonet Base
125-1133-403
Round Optical Lens Amber Polycarbonate
125-1132-403
Round Optical Lens Polycarbonate
507-4960-3733-500F
Cartridges For Use With Holders And Clips
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole