Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
125-1137-403
RoHS:
No
HTS:
8538908160
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Color:
Clear
Candle/Lumen:
N/A
125 Series Lens Cap Stovepipe w Bezel Transparent Clear
Search Keywords:
1251137403
IN STOCK:
86
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$20.29
$20.290
10
$16.98
$169.800
25
$16.72
$418.000
50
$16.47
$823.500
100
$15.38
$1,538.000
250
$15.14
$3,785.000
500
+
$14.92
$7,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
052-3197-003
Round Optical Lens Clear Polycarbonate
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
095-3137-003
Cap Optical Lenses for Panel Mount Indicator
927779-1
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
125-0410-11-103
125 Series, 11/16" MH Satin Chrome T-3 1/4 Miniature Bayonet PMI Base