125-1197-403
Dialight125 Series Lens Cap Stovepipe w Bezel Internal Fluting Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
125-1197-403
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Color:
N/A
Candle/Lumen:
N/A
Enhance the performance of your lighting system with the DIALIGHT part 125-1197-403 Round Optical Lens. Made of durable polycarbonate material, this lens is designed to provide optimal light distribution and visibility. Upgrade your lighting setup with this high-quality component, suitable for a wide range of applications.
Search Keywords:
1251197403
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$16.22
$81.100
25
$12.67
$316.750
50
$12.32
$616.000
100
$11.69
$1,169.000
250
$11.46
$2,865.000
500
$11.29
$5,645.000
1,000
+
$11.12
$11,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
95J12KE
Res Wirewound 12K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
6FC54-73
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
750XBXRM4L-48D
General Purpose Relays
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
PIC480.241D
AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V - 59x124x127mm - DC-O...