Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
128-0931-003
Alias/AKA:
LC35RN2
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
176
Package Type:
Bag
Candle/Lumen:
N/A
Color:
Red
The DIALIGHT Round Optical Lens (Part 128-0931-003) is a high-quality, durable lens made from red plastic. This lens is specifically designed to provide exceptional visibility and brightness for various lighting applications. It is easy to install and can be used in a wide range of industries, including automotive, aerospace, and industrial manufacturing. With its round shape and red color, this lens is perfect for signaling, indicating, and illuminating purposes. It is compatible with various light sources, ensuring optimal performance and reliability. Trust DIALIGHT's superior quality and choose this round optical lens for your lighting needs.
Search Keywords:
1280931003
IN STOCK:
1,306
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$6.528
$32.640
50
$4.182
$209.100
176
$4.010
$705.760
352
$3.932
$1,384.064
528
$3.892
$2,054.976
1,056
$3.792
$4,004.352
2,640
$3.746
$9,889.440
5,104
+
$3.709
$18,930.736
Product Guides
CUSTOMERS
ALSO BOUGHT
110550-0000
Connector Accessories D-Sub Jackscrew Stainless Steel
1-770988-0
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp / Solder - 18 AWG - Gold Plate...
MS25036-156
Terminals Ring Connector Assembly
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...
8646AKB
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug P...