Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
128-0932-003
Alias/AKA:
LC35GN2
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
162
Package Type:
Bag
Candle/Lumen:
N/A
Color:
Green
The DIALIGHT part 128-0932-003 is a high-quality round optical lens made from green plastic. This lens is designed to provide excellent light transmission and distribution, enhancing the performance of your lighting system. Its durable construction ensures long-lasting use, making it suitable for various applications such as industrial and commercial lighting fixtures. Upgrade your lighting setup with this reliable and efficient round optical lens from DIALIGHT.
Search Keywords:
1280932003
IN STOCK:
3,898
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$11.060
$55.300
25
$6.368
$159.200
162
$5.215
$844.830
324
$4.933
$1,598.292
648
$4.769
$3,090.312
1,134
$4.709
$5,340.006
2,592
$4.662
$12,083.904
5,022
+
$4.615
$23,176.530
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AP12-1-72-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 40...
8646AKB
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug P...
208979-2
Power Entry Connector - Receptacle - 15 A - Panel Mount - Quick Connect.
110550-0000
Connector Accessories D-Sub Jackscrew Stainless Steel
121462VX778
Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125V...