128-0933-003
DialightYellow Stovepipe Panel Mount Indicator Cap, Transparent .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Dialight
Nº de pieza:
128-0933-003
Alias/alias:
LC35YN2
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Paquete estándar del proveedor:
162
Tipo de paquete:
Bag
DIALIGHT Part 128-0933-003 is a high-quality Yellow Stovepipe Panel Mount Indicator Cap designed to provide clear and vibrant visibility. Its transparent design ensures excellent light transmission, allowing for easy identification of signals and indicators. This cap is specifically designed to fit panel mount indicators and is perfectly suited for a wide range of industrial applications. With its dependable performance and durable construction, this Yellow Stovepipe Panel Mount Indicator Cap from DIALIGHT is an ideal choice for enhancing visibility and safety in various settings.
Palabras clave de búsqueda:
1280933003
EN STOCK:
846
Buques today, Si realiza un pedido en
Pedido Mínimo:
5
Plazo de entrega de fábrica
22 Semanas
Cantidad
Precio por unidad
Precio Ext.
5
$7.094
$35.470
25
$5.015
$125.375
162
$4.629
$749.898
324
$4.405
$1,427.220
648
$4.122
$2,671.056
1.134
$3.961
$4,491.774
2.592
$3.921
$10,163.232
5.022
+
$3.882
$19,495.404
Descargas
CLIENTELA
TAMBIÉN COMPRADO
17239-GRY-B1
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG
128-0932-003
Round Optical Lens Green Plastic
5131-038
Lamp Holder - Midget Flange - T-1 3/4 - 2 W - Aluminium - 30 V - Relampable Indicator Ligh...
128-0931-003
Round Optical Lens Red Plastic
128-0971-003
Red Stovepipe PMI Cap