help desk software

128-0972-003

Dialight

Round Optical Lens Green Plastic .. see full description

  • RoHS Non-Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
128-0972-003
Alias/AKA:
LC35GT2
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
121
Package Type:
Bag
Color:
Green
Candle/Lumen:
N/A
The Round Optical Lens, part number 128-0972-003 from Dialight, is a high-quality lens made from durable green plastic. This lens is designed to be used in various applications where focused and precise illumination is required. It efficiently captures and enhances light, dispersing it evenly for enhanced visibility. With its compact round shape, this lens is easy to install and provides a sleek and professional appearance. Suitable for both indoor and outdoor environments, the Round Optical Lens from Dialight is a versatile solution for all your lighting needs.
Search Keywords:
1280972003
IN STOCK: 724
Can Ship immediately
On Order:
1,022   can ship 12/26/24 
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.37
$51.850
25
$8.04
$201.000
50
$7.29
$364.500
121
$6.75
$816.750
363
$6.68
$2,424.840
605
$6.41
$3,878.050
1,089 +
$6.33
$6,893.370
DOWNLOADS